Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR3,580.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,580.32

*price indicative

MY - SEBundle - PDP
RS Stock No.:
238-3275
Mfr. Part No.:
A9DB3720
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

Acti9 iDD40N

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

A-SI

Depth

73mm

Height

93mm

Width

90mm

Application

Residential, Overcurrent Protection, Distribution

Standards/Approvals

EN/IEC 60947-2, RoHS

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy