ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5102
- Mfr. Part No.:
- 2CSR254001R1324
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,401.02
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,401.02 |
*price indicative
- RS Stock No.:
- 237-5102
- Mfr. Part No.:
- 2CSR254001R1324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | DS200 | |
| Number of Poles | 4 | |
| Series | DS200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Earth Leakage Protection Type | AC | |
| Width | 105mm | |
| Depth | 69mm | |
| Height | 0.093m | |
| Application | Short Circuit Protection, Residential, Overload Protection | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 61009-1 | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range DS200 | ||
Number of Poles 4 | ||
Series DS200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Earth Leakage Protection Type AC | ||
Width 105mm | ||
Depth 69mm | ||
Height 0.093m | ||
Application Short Circuit Protection, Residential, Overload Protection | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 61009-1 | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB DS200 Series RCBO, 32A, 4 Poles - 2CSR254001R1324
This RCBO is a reliable and high-traffic circuit breaker designed to protect against overload, short-circuits, earth fault currents, and various forms of electrical leakage effectively. With a current rating of 32A and four poles, it ensures comprehensive protection for electrical circuits in various applications.
Features & Benefits
• Offers protection against a range of electrical faults, including overload, short-circuits, earth fault currents, direct and indirect contacts
• Complies with industry standards such as IEC/EN 60947-2 and IEC/EN 61009-1, ensuring safe and reliable operation
• Tripping characteristic of Type C provides quick response to faults, enhancing electrical safety
• Easy power supply connection with right-hand terminals for convenient installation
• Precise electrical endurance with a busbar capacity of 10 mm² and rigid/flexible connection options
• Compliant with RoHS environmental standards, promoting sustainability in electrical equipment
• Compact dimensions and minimal power loss make it a practical choice for space-constrained applications
Applications
• Ideal for distribution assemblies requiring combination RCCB and MCB functionality
• Suitable for use in modular DIN rail setups, providing residual current protection for various circuits
Can this product be used in industrial settings?
Yes, this RCBO is designed for use in industrial applications, providing reliable protection against various electrical faults.
Is this RCBO suitable for home installations?
While primarily designed for industrial use, this RCBO can also be installed in residential settings to enhance electrical safety.
Will this product require professional installation?
Yes, it is recommended to have this RCBO installed by a qualified electrician to ensure proper functionality and safety.
Can this RCBO be used in conjunction with other circuit protection devices?
Yes, it can be integrated into electrical systems alongside other circuit protection devices to enhance overall safety.
Is this RCBO compatible with standard DIN rail setups?
Yes, this RCBO is compatible with standard DIN rail installations, making it versatile for various mounting configurations.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
