Better World
Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range
- RS Stock No.:
- 225-8764
- Mfr. Part No.:
- 5SU1356-0KK16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR786.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR786.75 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 225-8764
- Mfr. Part No.:
- 5SU1356-0KK16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Range | Sentron | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Circuit Breaker Type | RCBO | |
| Series | 5SU1 | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Overall Width | 36mm | |
| Overall Depth | 77mm | |
| Terminal Contact Type | Screw | |
| Overall Dimensions | 90 x 36 x 77mm | |
| Standards Met | CE | |
| Overall Length | 90mm | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Range Sentron | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Circuit Breaker Type RCBO | ||
Series 5SU1 | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
Overall Width 36mm | ||
Overall Depth 77mm | ||
Terminal Contact Type Screw | ||
Overall Dimensions 90 x 36 x 77mm | ||
Standards Met CE | ||
Overall Length 90mm | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Siemens 5SU1 Series RCBO, 16A Current Rating, 30mA Trip Sensitivity - 5SU1356-0KK16
This RCBO is an essential circuit protection component designed for reliable electrical systems. Boasting a current rating of 16A and a breaking capacity of 6kA, this product effectively safeguards circuits against overload and earth faults. The dimensions of 90 x 36 x 77mm ensure a compact fit within standard distribution boards, making it a practical choice for electrical professionals.
Features & Benefits
• Designed with a type B tripping characteristic for standard loads
• Provides earth fault protection with a 30 mA sensitivity
• Offers robust operation with an overvoltage category of III
• Utilises screw terminal connections for secure wiring
• Capable of withstanding ambient temperatures from -25°C to 55°C
• Halogen-free and silicone-free, ensuring safer installation
• Provides earth fault protection with a 30 mA sensitivity
• Offers robust operation with an overvoltage category of III
• Utilises screw terminal connections for secure wiring
• Capable of withstanding ambient temperatures from -25°C to 55°C
• Halogen-free and silicone-free, ensuring safer installation
Applications
• Used in residential and commercial electrical systems
• Ideal for protecting lighting and appliance circuits
• Suitable for requiring enhanced earth fault protection
• Utilised in various distribution boards for efficient power management
• Ideal for protecting lighting and appliance circuits
• Suitable for requiring enhanced earth fault protection
• Utilised in various distribution boards for efficient power management
What is the significance of the 30 mA sensitivity rating?
The 30 mA sensitivity rating ensures the device quickly detects earth faults, reducing the risk of electric shock or fire, thus providing a safer environment in residential and commercial spaces.
How does the type B tripping characteristic enhance operation?
The type B tripping characteristic is designed to trip under standard load conditions, making it suitable for typical appliances while effectively protecting against earth faults.
What conductor sizes can be connected to this unit?
This unit accommodates solid and stranded conductors ranging from 0.75 mm² to 35 mm², providing flexibility for various installations.
What is the expected mechanical service life of this device?
The expected mechanical service life is typically 10,000 operating cycles, ensuring long-term reliability and performance in electrical systems.
How does installation affect the protection class rating?
The protection class rating of IP20 is applicable when the distribution board is properly installed with connected conductors, ensuring adequate safety from electrical hazards.
Related links
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 1P+N Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type B, SENTRON Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 4P Poles Type B, Sentron Range
