Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,060.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,060.44

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-9602
Distrelec Article No.:
301-37-489
Mfr. Part No.:
5SU1354-3KK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

13A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

5SU1

Number of Poles

2

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Class B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

36mm

Depth

77mm

Height

90mm

Better World Claim

Extended Product Life

Better World Product

Yes

Standards/Approvals

RoHS

Breaking Capacity

10kA

The Siemens RCBO has breaking capacity is 10 kA number of poles are 1P+N and type Tripping residual current is 30 mA. The operating current is 13 A, supply voltage is 230 V. RCBOs for combined short-circuit protection and anti-contact protection. An important element of the SENTRON protective devices for electrical installations, the patented RCBOs from Siemens allow combined personnel, fire and cable protection in just one device. In addition to detecting the fault currents, they also provide reliable protection against short-circuits and overloads thanks to the integrated overcurrent protective device. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

neutral conductor switching

Touch protection