ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 300 mA Trip Sensitivity, Type
- RS Stock No.:
- 201-6886
- Mfr. Part No.:
- 2CSR275080R3165
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR961.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR961.52 |
*price indicative
- RS Stock No.:
- 201-6886
- Mfr. Part No.:
- 2CSR275080R3165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Series | DS201 | |
| Number of Poles | 2 | |
| Range | System Pro M Compact | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC, RoHS | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Series DS201 | ||
Number of Poles 2 | ||
Range System Pro M Compact | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Height 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Standards/Approvals IEC, RoHS | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
The ABB DS201 series 16A residual current circuit breaker mainly used for overload protection. It has two-modules width for the protection of end user single-phase circuits against overload and short-circuit current , protection against the effects of sinusoidal alternating earth fault current , direct contacts and indirect contacts.
Rated voltage 230V
Type of residual current is AC
Pollution degree is 2
Degree of protection for terminals IP20
Degree of protection for housing IP40
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
