Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 196-3611
- Mfr. Part No.:
- 5SU13531KL10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,341.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,341.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 196-3611
- Mfr. Part No.:
- 5SU13531KL10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 10 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | SENTRON | |
| Series | 5SU1 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Earth Leakage Protection Type | AC | |
| Depth | 77mm | |
| Height | 90mm | |
| Width | 36 mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Standards/Approvals | IEC 60947-2, EN 61009-1, EN 60898 | |
| Breaking Capacity | 4.5kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 10 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range SENTRON | ||
Series 5SU1 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Earth Leakage Protection Type AC | ||
Depth 77mm | ||
Height 90mm | ||
Width 36 mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Standards/Approvals IEC 60947-2, EN 61009-1, EN 60898 | ||
Breaking Capacity 4.5kA | ||
- COO (Country of Origin):
- RO
RCBO, 4.5 kA, 1P+N, Type AC, 30 mA, C-Char, In: 10 A, Un AC: 230 V, N left
Related links
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type AC, Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type C, SENTRON Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type A, SENTRON Range
- Siemens RCBO 2P Poles Type AC, Sentron Range
