Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
- RS Stock No.:
- 191-6073
- Mfr. Part No.:
- A9DA2610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,462.60
FREE delivery for orders over RM 500.00
- 14 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,462.60 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 191-6073
- Mfr. Part No.:
- A9DA2610
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Range | Acti9 | |
| Number of Poles | 1P+N | |
| Circuit Breaker Type | RCBO | |
| Series | Idd40 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail Mount | |
| Earth Leakage Protection Type | Type AC | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Reset Actuator Type | Rocker | |
| Overall Dimensions | 36 x 73 x 85mm | |
| Break Time | Instantaneous | |
| Overall Depth | 85mm | |
| Overall Length | 36mm | |
| Terminal Contact Type | Tunnel Terminal | |
| Overall Width | 73mm | |
| Standards Met | CE | |
| Tripping Mechanism | Thermal-Magnetic | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA, 4500 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Range Acti9 | ||
Number of Poles 1P+N | ||
Circuit Breaker Type RCBO | ||
Series Idd40 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Earth Leakage Protection Type Type AC | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Reset Actuator Type Rocker | ||
Overall Dimensions 36 x 73 x 85mm | ||
Break Time Instantaneous | ||
Overall Depth 85mm | ||
Overall Length 36mm | ||
Terminal Contact Type Tunnel Terminal | ||
Overall Width 73mm | ||
Standards Met CE | ||
Tripping Mechanism Thermal-Magnetic | ||
Breaking Capacity at Maximum Voltage Rating 6 kA, 4500 A | ||
- COO (Country of Origin):
- ES
Schneider Electric RCBO, 10A Current Rating, 230V Rated AC Voltage - A9DA2610
Features & Benefits
• 6kA breaking capacity for efficient fault clearance
• Thermal-magnetic tripping technology for comprehensive protection
• Compact DIN rail mount design optimises installation space
Applications
• Ideal for protecting circuits in homes and offices
• Appropriate for installations requiring earth leakage protection
• Utilised in settings where electrical safety is critical
Can it operate in a wide range of temperatures?
Is it compatible with different wiring types?
Will it indicate when a trip occurs?
Can it be easily mounted?
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P + N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range

