ABB Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,605.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,605.89

*price indicative

RS Stock No.:
181-4366
Mfr. Part No.:
2CSA255103R1105 DS-ARC1 B10 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10 A

Series

System Pro M Compact

Number of Poles

1

Range

System Pro M Compact

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

52.5 mm

Height

85mm

Depth

69mm

Standards/Approvals

RoHS, IEC

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT
DS-ARC1 is the new 1P+N AFDD with an integrated residual current circuit breaker with overcurrent protection (RCBO) in 6 kA and 10 kA breaking capacity. In only three-module width, DS-ARC1 series offers a complete protection against arc faults overvoltages, overcurrent, earth fault currents.

Easy cross-wiring and easy installation with System pro M compact® busbars without any extra cables

Supply possible both from top and bottom side: double slots available for connection with cables and busbars

Family feeling in the System pro M compact® range

Compatible with System pro M compact® accessories

LED for an easy troubleshooting of the network

Two test button to verify the correct working conditions of AFDD and RCD

Continuous internal self-test

Related links

Recently viewed