Hager Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 4-Pole, 30 mA Trip Sensitivity,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
602-207
Mfr. Part No.:
ADM475C
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

ADM

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

84mm

Depth

70mm

Width

71mm

Standards/Approvals

IEC 60898-1

Application

Protection

Breaking Capacity

6kA

The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.

Screw terminal connections

RoHS compliant