Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
- RS Stock No.:
- 339-337
- Mfr. Part No.:
- SEE116C03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR854.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR854.22 |
*price indicative
- RS Stock No.:
- 339-337
- Mfr. Part No.:
- SEE116C03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric RCBO is a robust and reliable earth-leakage circuit breaker designed for distribution applications. It features advanced thermal-magnetic trip unit technology and instantaneous earth-leakage protection, ensuring enhanced operational safety. Its compact design supports easy mounting on DIN rails and compatibility with comb busbars, making it ideal for efficient electrical installations.
1P plus Ns Pole configuration
C curve type
Rated current 16 A
Earth leakage sensitivity 30 mA
IP20 protection
RoHS and REACH compliant
C curve type
Rated current 16 A
Earth leakage sensitivity 30 mA
IP20 protection
RoHS and REACH compliant
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P + N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range

