Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR1,005.69

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,005.69

*price indicative

MY - SEBundle - PDP
RS Stock No.:
212-083
Distrelec Article No.:
302-17-085
Mfr. Part No.:
R9D02610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10 A

Range

Resi9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Width

36 mm

Height

85mm

Depth

75mm

Breaking Capacity

10000A

Application

Distribution

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

EN/IEC 61009-1

COO (Country of Origin):
ES
The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according BS EN 61009-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This product is compliant with EN/IEC 61009-1 standard.

DIN rail mountable

20000 cycles of mechanical durability

IP20 rated

Related links