Eaton Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 123-345
- Mfr. Part No.:
- 170891 FRBM6-B32/2/003-LIA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR946.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR946.14 |
*price indicative
- RS Stock No.:
- 123-345
- Mfr. Part No.:
- 170891 FRBM6-B32/2/003-LIA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32 A | |
| Number of Poles | 2 | |
| Range | FRBm6 | |
| Series | FRBm6 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 35 mm | |
| Standards/Approvals | EN45545-2, IEC 61373 CE, RoHS | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Short Time Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32 A | ||
Number of Poles 2 | ||
Range FRBm6 | ||
Series FRBm6 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 35 mm | ||
Standards/Approvals EN45545-2, IEC 61373 CE, RoHS | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Short Time Delayed | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Related links
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBm6 Range
- Eaton RCBO 2P Poles Type A FRBmM Range
