Eaton Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 2-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR769.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.10

*price indicative

RS Stock No.:
123-312
Mfr. Part No.:
170806 FRBMM-B20/2/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20 A

Series

FRBmM

Number of Poles

2

Range

FRBmM

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type B

Mount Type

DIN Rail

Rated AC Voltage

240 V ac

Height

75.5mm

Depth

80mm

Width

35 mm

Application

Switchgear For Industrial And Advanced Commercial Applications

Tripping Mechanism

Non-Delayed

Breaking Capacity

10kA

Standards/Approvals

IEC 61373 CE, EN45545-2, RoHS

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Related links