Cornell-Dubilier RC Capacitor 500nF 150Ω Tolerance ±20% 250 V ac, 600 V dc 1-way Through Hole Q Series
- RS Stock No.:
- 871-5867
- Mfr. Part No.:
- 504M06QE150
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-5867
- Mfr. Part No.:
- 504M06QE150
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier Q/QRL Series
Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.
Radial
Coated with flame retardant epoxy
Coated with flame retardant epoxy
Specifications
Attribute | Value |
---|---|
Series | Q |
Capacitance | 500nF |
Voltage | 250 V ac, 600V dc |
Resistance | 150Ω |
Dielectric | Metallised Polyester |
Mounting Type | Through Hole |
Number of Elements | 1 |
Capacitance Tolerance | ±20% |
Resistance Tolerance | ±10% |
Dimensions | 37 x 15 x 30mm |
Depth | 15mm |
Height | 30mm |
Length | 37mm |
Operating Temperature Range | -55 °C → +85 °C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |