DFRobot 2-DOF Pan-Tilt HAT
- RS Stock No.:
- 247-3235
- Mfr. Part No.:
- FIT0731
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
MYR97.40
FREE delivery for orders over RM 500.00
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.40 |
*price indicative
- RS Stock No.:
- 247-3235
- Mfr. Part No.:
- FIT0731
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Name | 2-DOF Pan-Tilt HAT | |
| Form Factor | HAT | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Name 2-DOF Pan-Tilt HAT | ||
Form Factor HAT | ||
- COO (Country of Origin):
- CN
The DFRobot 2-DOF Pan-Tilt HAT based on Raspberry Pi 40PIN GPIO. It can directly be used once plugged into Pi boards GPIO. Meanwhile, the board makes the Raspberry Pi GPIO pins led out for your convenient use. With I2C interface adopted, the module allows your Pi to control the camera movement and light intensity detection only using 2 signal lines. The on-board PCA9685 chip can output 12-bit resolution PWM to control the rotation of the pan-tilt. In addition, it comes with on-board TSL25911FN and built-in ADC that could make responses to light similar to human eyes, which is helpful for enhancing module performance
The on-board voltage level translators make it compatible with 3.3V/5V operating level. There is a specific acrylic board for fixing the Raspberry Pi camera on this product.
Operating voltage 3.3V/5V
Control chip PCA9685
PWM resolution 12-bit
Ambient light sensor TSL25911FN
Ambient light resolution 12-bit
Logic voltage 3.3V
Communication I2C
Control chip PCA9685
PWM resolution 12-bit
Ambient light sensor TSL25911FN
Ambient light resolution 12-bit
Logic voltage 3.3V
Communication I2C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Raspberry Pi Raspberry Pi HATs & Add-ons
- 52Pi HiFi DAC Hat for Raspberry Pi
- Kitronik Air Quality HAT - Raspberry Pi
- SB COMPONENTS LTD Raspberry Pi Pico HAT Expansion
- Raspberry Pi Sense HAT with LED Matrix & Environmental Sensors for Raspberry Pi
- Infineon TLE94112ES HAT for Raspberry Pi
- Raspberry Pi Digital TV HAT
- Seeed Studio LTE CAT1 Pi HAT Cellular Communications Add On Board For Raspberry Pi
