OSA Electronics DACBerry PRO+
- RS Stock No.:
- 214-8061
- Mfr. Part No.:
- DBP4019N+
- Manufacturer:
- OSA Electronics
Subtotal (1 unit)*
MYR457.14
FREE delivery for orders over RM 500.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR457.14 |
*price indicative
- RS Stock No.:
- 214-8061
- Mfr. Part No.:
- DBP4019N+
- Manufacturer:
- OSA Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Electronics | |
| Product Name | DACBerry PRO+ | |
| Select all | ||
|---|---|---|
Brand OSA Electronics | ||
Product Name DACBerry PRO+ | ||
- COO (Country of Origin):
- ES
The OSA Electronics DAC berry pro plus is a high-end professional audio soundcard with a beautiful gold plated and matte black finish which is compatible with ASUS tinker board, jetson Nano and other ones using the same GPIO.
Smart Amp technology
Quad ultra low-noise LDOs
Low-phase noise oscillators
Dual ultra low-jitter
Quad ultra low-noise LDOs
Low-phase noise oscillators
Dual ultra low-jitter
Related links
- OSA Electronics DACBerry RDY+
- OSA Electronics Relay Board
- OSA Electronics Stereo Amp Board
- Raspberry Pi Raspberry Pi HATs & Add-ons
- RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
- 52Pi HiFi DAC Hat for Raspberry Pi
- Raspberry Pi Debug Probe
- Kitronik Kitronik Motor Driver Board for Raspberry Pi Pico