Seeed Studio RS232 Addon Board for Raspberry Pi
- RS Stock No.:
- 174-3271
- Mfr. Part No.:
- 103030028
- Manufacturer:
- Seeed Studio
View this category
29 In Global stock for delivery within 4 - 6 working days
Price Each
MYR63.80
units | Per Unit |
1 - 9 | MYR63.80 |
10 - 24 | MYR57.10 |
25 + | MYR56.14 |
- RS Stock No.:
- 174-3271
- Mfr. Part No.:
- 103030028
- Manufacturer:
- Seeed Studio
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio raspberry Pi RS232 Board v1.0 is a standard communication port for industry equipment. This module is base on MAX3232, which is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5-V supply.
Low Supply Current: 300uA
Guaranteed Data Rate: 120kbps
Meets EIA/TIA-232 Specifications Down to 3.0V
Specifications
Attribute | Value |
Product Name | RS232 Addon Board for Raspberry Pi |
Accessory Category | Interface |
Form Factor | Addon |