InnoDisk 16 GB DDR5 Laptop RAM, SODIMM, 1.1 V

Subtotal (1 unit)*

MYR1,035.38

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,035.38

*price indicative

RS Stock No.:
267-7906
Mfr. Part No.:
M5S0-AGS2NCVP
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Memory Size

16GB

Product Type

RAM

Memory Socket Type

SODIMM

Desktop/Laptop

Laptop

Industrial Grade

Yes

Memory Class

DDR5

Supply Voltage

1.1 V

Number of Pins

262

Standards/Approvals

No

COO (Country of Origin):
TW
The InnoDisk DDR5 SDRAM specification has significant improvements in capacity, speed and voltage. By structure wise, the power management IC is moved onto the DIMM, reducing redundant power management circuitry on the motherboard for unused DIMM slots in previous generations. DDR5 WT SODIMM offers the industry's fastest memory speed with 4,800MT/s the perfect fit for any in vehicle, surveillance, automation and embedded application.

16 n-bit prefetch

Two independent I/O sub channels

Terminated control and C/A bus