InnoDisk 16 GB DDR5 Laptop RAM, SODIMM, 1.1V
- RS Stock No.:
- 267-7904
- Mfr. Part No.:
- M5S0-AGS2N5VP
- Manufacturer:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 267-7904
- Mfr. Part No.:
- M5S0-AGS2N5VP
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 16GB | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Industrial Grade | Yes | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| Number of Pins | 262 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 16GB | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Industrial Grade Yes | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
Number of Pins 262 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk DDR5 SDRAM specification has significant improvements in capacity, speed and voltage. By structure wise, the power management IC is moved onto the DIMM, reducing redundant power management circuitry on the motherboard for unused DIMM slots in previous generations. DDR5 WT SODIMM offers the industry's fastest memory speed with 4,800MT/s the perfect fit for any in vehicle, surveillance, automation and embedded application.
16 n-bit prefetch
Two independent I/O sub channels
Terminated control and C/A bus
