Kingston 32 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-1697
Distrelec Article No.:
303-13-617
Mfr. Part No.:
KVR48U40BD8-32
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Socket Type

DIMM

Product Type

RAM

Desktop/Laptop

Desktop

Memory Size

32GB

Industrial Grade

No

Memory Class

DDR5

Module Type

PC5-4800

Supply Voltage

1.1 V

Number of Pins

262

RAM Speed

4800MHz

Standards/Approvals

No

The Kingston Synchronous DRAM 2Rx8, memory module, based on sixteen 2G x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Each 262-pin SODIMM uses gold contact fingers.

RoHS compliant and halogen-free

On-die ECC