Kingston 8 GB DDR5 Laptop RAM 4800 MHz, SODIMM, 1.1 V
- RS Stock No.:
- 266-1693
- Distrelec Article No.:
- 303-13-613
- Mfr. Part No.:
- KVR48S40BS6-8
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR457.25
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR457.25 |
*price indicative
- RS Stock No.:
- 266-1693
- Distrelec Article No.:
- 303-13-613
- Mfr. Part No.:
- KVR48S40BS6-8
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Industrial Grade | No | |
| Memory Class | DDR5 | |
| Module Type | PC5-4800 | |
| Supply Voltage | 1.1 V | |
| Number of Pins | 262 | |
| RAM Speed | 4800MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Size 8GB | ||
Industrial Grade No | ||
Memory Class DDR5 | ||
Module Type PC5-4800 | ||
Supply Voltage 1.1 V | ||
Number of Pins 262 | ||
RAM Speed 4800MHz | ||
Standards/Approvals No | ||
The Kingston Synchronous DRAM 1Rx16, memory module, based on four 1G x 16-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Each 262-pin SODIMM uses gold contact fingers.
RoHS compliant and halogen-free
On-die ECC
