Lexar 16 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.35 V (XMP 2.0)
- RS Stock No.:
- 254-2648
- Mfr. Part No.:
- LD4BU008G-R3200GDXG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR525.47
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR525.47 |
*price indicative
- RS Stock No.:
- 254-2648
- Mfr. Part No.:
- LD4BU008G-R3200GDXG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 16GB | |
| Memory Socket Type | DIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | Yes | |
| Memory Class | DDR4 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.35 V (XMP 2.0) | |
| Number of Pins | 288 | |
| RAM Speed | 3200MHz | |
| Standards/Approvals | XMP 2.0 | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 16GB | ||
Memory Socket Type DIMM | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Industrial Grade Yes | ||
Memory Class DDR4 | ||
Module Type UDIMM | ||
Supply Voltage 1.35 V (XMP 2.0) | ||
Number of Pins 288 | ||
RAM Speed 3200MHz | ||
Standards/Approvals XMP 2.0 | ||
- COO (Country of Origin):
- CN
The Lexar THOR DDR4 UDIMM Desktop Memory boosts your PC with DDR4 performance and is designed for PC enthusiasts and extreme gamers. It features high-speed DDR4 performance and features a space gray aluminum heat-spreader for premium finish and highly efficient heat dissipation to keep your system running cool.
High-speed DDR4 memory to improve your desktop performance
Accelerate your PC performance for multitasking
Easy to install
A simple upgrade for your PC
Lifetime limited warranty
