Atlantic 750W Radiator, Horizontal
- RS Stock No.:
- 288-093
- Mfr. Part No.:
- 561730
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
MYR727.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR727.86 |
*price indicative
- RS Stock No.:
- 288-093
- Mfr. Part No.:
- 561730
- Manufacturer:
- Atlantic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 750W | |
| Mounting | Horizontal | |
| Control Type | Digital | |
| Voltage Rating | 230V ac | |
| Height | 451mm | |
| Width | 369mm | |
| Depth | 102mm | |
| Dimensions | 451 x 369 x 102mm | |
| Series | F617 | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 750W | ||
Mounting Horizontal | ||
Control Type Digital | ||
Voltage Rating 230V ac | ||
Height 451mm | ||
Width 369mm | ||
Depth 102mm | ||
Dimensions 451 x 369 x 102mm | ||
Series F617 | ||
- COO (Country of Origin):
- FR
The Atlantic Traditional Active Heat Convector brings classic French heating technology into your home with user-friendly controls and energy-efficient features. The designed for comfort, safety, and savings these active heat convectors are ideal for everyday heating needs. It has sheathed heating element with aluminium diffuser.
Automatic overheating safety device for added peace of mind
ErP compliant to meet energy efficiency standards
Front air outlet wings for efficient air circulation
ErP compliant to meet energy efficiency standards
Front air outlet wings for efficient air circulation
