Atlantic 750W Radiator, Skirting Board
- RS Stock No.:
- 288-016
- Mfr. Part No.:
- 529921
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
MYR4,235.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,235.72 |
*price indicative
- RS Stock No.:
- 288-016
- Mfr. Part No.:
- 529921
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 750W | |
| Mounting | Skirting Board | |
| Control Type | Digital | |
| Height | 300mm | |
| Voltage Rating | 230V ac | |
| Width | 880mm | |
| Depth | 120mm | |
| Dimensions | 300 x 880 x 120mm | |
| Series | NIRVANA NEO | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 750W | ||
Mounting Skirting Board | ||
Control Type Digital | ||
Height 300mm | ||
Voltage Rating 230V ac | ||
Width 880mm | ||
Depth 120mm | ||
Dimensions 300 x 880 x 120mm | ||
Series NIRVANA NEO | ||
- COO (Country of Origin):
- FR
Atlantic NIRVANA NEO 750W Skirting Board Radiator
Introducing the Atlantic Nirvana Neo 750W Skirting Board Radiator, a high-performance heating solution that combines advanced technology with energy efficiency to provide consistent warmth and seamless connectivity for ultimate comfort and savings.
Key Features
- Durable and even heat distribution providing gentle and consistent warmth for optimal comfort.
- Digital control panel allowing easy programming of personalised heating schedules.
- Remote control via the Cozytouch app offering convenient remote management, energy consumption monitoring, and the ability to pair with other connected devices.
- Automatic open/closed window detection adjusting heating settings to prevent energy loss and optimise consumption.
- Customisable programming enabling you to tailor your heating to suit your needs and preferences.
Technical Specifications
- Maximum Output Power : 750W
- Mounting Orientation : Skirting Board
- Control Type : Digital
- Nominal Voltage : 230V AC
- Dimensions (H x W x D) : 300 x 800 x 120mm
Upgrade your heating experience with the Atlantic Nirvana Neo Radiator, expertly designed to blend cutting-edge functionality with user-friendly features, ensuring a warm and inviting atmosphere in your home or office.
Related links
- Atlantic 750W Radiator, Skirting Board
- Atlantic 1000W Radiator, Skirting Board
- Atlantic 1500W Radiator, Skirting Board
- Atlantic 750W Radiator, Horizontal
- Atlantic 750W Panel Radiator, Horizontal
- Atlantic 1250W Radiator, Horizontal
- Atlantic 2000W Radiator, Horizontal
- Atlantic 2000W Panel Radiator, Horizontal
