Atlantic 750W Radiator, Horizontal
- RS Stock No.:
- 288-038
- Mfr. Part No.:
- 507608
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
MYR5,612.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,612.14 |
*price indicative
- RS Stock No.:
- 288-038
- Mfr. Part No.:
- 507608
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 750W | |
| Mounting | Horizontal | |
| Control Type | Digital | |
| Height | 565mm | |
| Voltage Rating | 230V ac | |
| Width | 540mm | |
| Depth | 110mm | |
| Dimensions | 565 x 540 x 110mm | |
| Series | DIVALI | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 750W | ||
Mounting Horizontal | ||
Control Type Digital | ||
Height 565mm | ||
Voltage Rating 230V ac | ||
Width 540mm | ||
Depth 110mm | ||
Dimensions 565 x 540 x 110mm | ||
Series DIVALI | ||
- COO (Country of Origin):
- FR
Atlantic DIVALI 750W Horizontal Radiator
Introducing the Atlantic Divali 750W Horizontal Radiator, a state-of-the-art heating solution that seamlessly combines advanced technology with modern aesthetics to enhance your living space.
Key Features
- Innovative heating element equipped with a slotted heating element, the Divali radiator ensures even and efficient heat distribution, guaranteeing optimal comfort.
- Smart open window detection automatically adjusts its operation when a window is open to prevent energy loss and optimise heating efficiency.
- Customisable backlighting offers three backlighting modes (Dim, Detection, and Night Light) to create a tailored ambiance while adding an elegant touch to your interior.
- Sleek horizontal design with its slim profile and horizontal orientation, the Divali radiator seamlessly integrates into various room layouts without taking up unnecessary space.
Technical Specifications
- Maximum Output Power : 750W
- Mounting Orientation : Horizontal
- Control Type : Digital
- Nominal Voltage : 230V AC
- Dimensions (H x W x D): 565 x 540 x 110mm
Elevate your home's heating experience with the Atlantic Divali Radiator, where cutting-edge functionality meets elegant design, ensuring warmth and style in perfect harmony.
