Atlantic 1500W Radiator, Horizontal
- RS Stock No.:
- 288-013
- Mfr. Part No.:
- 529918
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
MYR4,752.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,752.83 |
*price indicative
- RS Stock No.:
- 288-013
- Mfr. Part No.:
- 529918
- Manufacturer:
- Atlantic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 1500W | |
| Mounting | Horizontal | |
| Control Type | Digital | |
| Voltage Rating | 230V ac | |
| Height | 600mm | |
| Width | 896mm | |
| Depth | 115mm | |
| Dimensions | 600 x 896 x 115mm | |
| Series | NIRVANA NEO | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 1500W | ||
Mounting Horizontal | ||
Control Type Digital | ||
Voltage Rating 230V ac | ||
Height 600mm | ||
Width 896mm | ||
Depth 115mm | ||
Dimensions 600 x 896 x 115mm | ||
Series NIRVANA NEO | ||
- COO (Country of Origin):
- FR
Atlantic NIRVANA NEO 1500W Horizontal Radiator
Introducing the Atlantic Nirvana Neo 1500W Horizontal Radiator, a high-performance heating solution that combines advanced technology with energy efficiency to provide consistent warmth and seamless connectivity for ultimate comfort and savings.
Key Features
- Durable and even heat distribution providing gentle and consistent warmth for optimal comfort.
- Digital control panel allowing easy programming of personalised heating schedules.
- Remote control via the Cozytouch app offering convenient remote management, energy consumption monitoring, and the ability to pair with other connected devices.
- Automatic open/closed window detection adjusting heating settings to prevent energy loss and optimise consumption.
- Customisable programming enabling you to tailor your heating to suit your needs and preferences.
Technical Specifications
- Maximum Output Power : 1500W
- Mounting Orientation : Horizontal
- Control Type : Digital
- Nominal Voltage : 230V AC
- Dimensions (H x W x D) : 600 x 896 x 115mm
Upgrade your heating experience with the Atlantic Nirvana Neo Radiator, expertly designed to blend cutting-edge functionality with user-friendly features, ensuring a warm and inviting atmosphere in your home or office.
