Subtotal (1 pack of 10 units)*
MYR685.27
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR68.527 | MYR685.27 |
*price indicative
- RS Stock No.:
- 265-1494
- Mfr. Part No.:
- 8613151
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Slide Rail | |
| Product Type | Slide Rail | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Height | 482.6mm | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Slide Rail | ||
Product Type Slide Rail | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Height 482.6mm | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for adaptor section482. 6 mm with attachment on both sides is for mounting between the 482. 6 mm front and rear adaptor sections or 482. 6 mm adaptor pieces.
Zinc plated
