Rittal Black Steel Side, 20 HP 100mm
- RS Stock No.:
- 206-1248
- Mfr. Part No.:
- 8640030
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
MYR179.28
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR89.64 | MYR179.28 |
*price indicative
- RS Stock No.:
- 206-1248
- Mfr. Part No.:
- 8640030
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 100mm | |
| Ventilated | No | |
| Horizontal Pitch | 20HP | |
| Sub Type | Side | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 100mm | ||
Ventilated No | ||
Horizontal Pitch 20HP | ||
Sub Type Side | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth trim panel, side, carbon steel, optimized design is for side blanking of a base/plinth unit and additional stability, or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths.
Carbon Steel Material
Easy Installation
Excellent Quality
Related links
- Rittal Black Steel Rack Panel, 20 HP 1000 mm 100mm
- Rittal Black Steel Rack Panel, 20 HP 400mm
- Rittal Black Steel Rack Panel, 20 HP 1000mm
- Rittal Black Steel Rack Panel, 20 HP
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Black Steel Rack Panel, 20 HP 300mm
- Rittal Black Steel Rack Panel, 20 HP 47in
- Rittal Black Steel Rack Panel, 20 HP 1600mm
