nVent SCHROFF Aluminium
- RS Stock No.:
- 563-833
- Distrelec Article No.:
- 110-72-484
- Mfr. Part No.:
- 20848027
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
MYR104.49
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.49 |
*price indicative
- RS Stock No.:
- 563-833
- Distrelec Article No.:
- 110-72-484
- Mfr. Part No.:
- 20848027
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Aluminium
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Mounting Plate 431.35mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Aluminium Side Panel, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Perforated Cover
- nVent SCHROFF Aluminium Mounting Plate
