Lascar Contactless Switch Series Illuminated Infrared Proximity Switch, Latching, Panel, 22 x 23 mm Cutout, Red, Green

Stock information currently inaccessible
RS Stock No.:
267-5152
Mfr. Part No.:
CTL-SW-MO
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Actuator Colour

Grey

Switch Operation

Latching

Product Type

Infrared Proximity Switch

Illuminated

Yes

Series

Contactless Switch

Panel Cutout Size

22 x 23 mm

Mount Type

Panel

LED Colour

Red, Green

Terminal Type

Wire

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

24V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Width

27mm

Length

31mm

COO (Country of Origin):
CN

Product Details


The Lascar infrared proximity switch is a momentary touchless normally open, infrared proximity switch, designed to be easily activated without the need for physical contact. The device runs on 12VDC drawing a minimal 15mA when in standby mode where it will display a red LED, and 25mA when active where it will display a green LED.

Features and benefits


Momentary infrared sensor

Red/Green status ring illumination

Anodised aluminium shell

Wire length 175mm

Typical Applications


Facilities Management

Housing and business premises

Museums and exhibitions

What other Data Loggers are available in this Lascar range?


CTL-SW-MC

CTL-SW-LO

CTL-SW-LC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy