Allen Bradley 800T Series Illuminated Push Button Switch, 1 NO/1 NC, 600 V dc 600 V ac

Subtotal (1 unit)*

MYR866.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR866.85

*price indicative

RS Stock No.:
257-5396
Mfr. Part No.:
800T-QBH2GX
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

Illuminated

Yes

Series

800T

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contact DC Voltage

600V dc

Contact AC Voltage

600V ac

Minimum Operating Temperature

-25°C

Switch Configuration

SPST

Switch Contact Current

10A

Standards/Approvals

CE, CSA, UL

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation 30mm momentary push button of series 800T has green color LED for illumination.

Illumination options LED

Voltage 12 to 130V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy