Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-818
- Mfr. Part No.:
- 3-145-468
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR1,001.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,001.43 | MYR500.715 |
*price indicative
- RS Stock No.:
- 725-818
- Mfr. Part No.:
- 3-145-468
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter Metal Line Switch is designed to provide robust and reliable performance in demanding environments. Crafted with high-quality materials such as stainless steel and anodised aluminium, this Push-Button Switch offers a modern aesthetic combined with exceptional functionality. Capable of handling switching voltages up to 250 VAC and equipped with various illumination options, the ensures that operators have clear Visual feedback. Its ergonomic design promotes easy installation and operation, making it Ideal for industrial applications where precision and durability are paramount. The switch is also available in multiple configurations, allowing for adaptability across various uses.
High-quality stainless steel housing ensures durability and longevity
Available in both illuminated and non-illuminated versions for versatile applications
Switching voltage capability ranges from 30 VDC to 250 VAC for extensive compatibility
Mechanical switch with momentary action for reliable performance
Robust actuator options in stainless steel or ceramic for varied aesthetic needs
Quick connect terminals facilitate fast and secure installation
Complies with various international standards, ensuring safety and reliability
Fully customisable with colour marking and design options to match specific requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
