EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-928
- Mfr. Part No.:
- 10-2119.1049
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR38.99
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.99 |
*price indicative
- RS Stock No.:
- 443-928
- Mfr. Part No.:
- 10-2119.1049
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
The EAO single-LED offers a dependable and effective solution for illumination needs, particularly within applications requiring clear visibility. With its stunning white light, this product is engineered to excel in operational roles where precision and reliability are paramount. Designed to operate with a voltage range of 48 V AC/DC, it ensures both flexibility and efficiency in various settings. Built with durability in mind, its lightweight construction does not compromise on performance, allowing for seamless integration into existing systems. The single-LED not only meets but exceeds the expectations of modern illumination requirements, making it an essential component for designers and engineers alike.
Delivers a luminous intensity of 600 mcd for superior visibility
Operates efficiently with an operating voltage of 48 V AC/DC +10%
Lightweight at just 0.001 kg for easy installation and handling
REACH and RoHS compliant, ensuring environmental safety
Designed with application guidelines in mind for optimal LED fitting
Manufactured with a protection diode for enhanced durability
Ensures minimal flickering during AC operation for steady illumination
Facilitates easy resistor adjustments based on supply voltage requirements
Electrical and optical data validated at a standard temperature of 25 °C
