EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 441-753
- Mfr. Part No.:
- 10-2H25.2045
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR33.95
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR33.95 |
*price indicative
- RS Stock No.:
- 441-753
- Mfr. Part No.:
- 10-2H25.2045
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
The EAO single-LED indicator is designed to provide reliable and efficient illumination in various applications. Constructed with quality in mind, it delivers a vibrant green glow, ensuring visibility even in challenging conditions. Compact yet effective, the product operates on an input voltage of 230 V AC, making it suitable for a range of electric systems. The robust build is complemented by careful attention to detail in both its mechanical and electrical characteristics. With a weight of just 0.002 kg, it integrates seamlessly into existing setups while maintaining high performance. The thoughtful design includes a protective diode in certain versions, enhancing durability and safety. This product is perfect for operators seeking dependable signaling solutions without compromising on style or functionality.
Illumination colour enhances visibility and user experience
Compact design with a maximum overall length of 25mm fits into tight spaces
Weight of only 0.002 kg allows for easy installation without added strain
Commissioned under REACH and RoHS compliance assures environmentally-friendly usage
Short description highlights key selling points effectively
Uniform luminescent intensity ensures consistent performance across various applications
Designed for use with standard lamp holders for easy integration
Voltage tolerance of +10% offers flexibility in power inputs
