EAO LED Push Button for Use with 10 Series

Subtotal (1 unit)*

MYR50.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR50.76

*price indicative

RS Stock No.:
441-746
Mfr. Part No.:
10-2H13.3169Q
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Push Button

Lamp Type

LED

For Use With

10 Series

Standards/Approvals

REACH Compliant,ROHS Compliant

The EAO single-LED illumination solution is designed to meet both functional and aesthetic requirements, offering reliable performance in various applications. This product is ideal for signalling and indication purposes, providing a bright white light that ensures visibility even in challenging conditions. With a versatile operating voltage of 24 / 30 V DC, it caters to a wide range of electrical systems. The robust engineering guarantees durability, while its lightweight construction makes it easy to integrate into existing designs. This LED component embodies excellence in both technology and design, ensuring your projects not only function optimally but also look appealing.

Illumination colour ensures optimal visibility in various lighting conditions

Compact weight enhances ease of installation and reduces strain on supporting structures

Operating current provides flexibility in design without compromising power efficiency

REACH and RoHS compliance ensures adherence to environmental standards

The clarity of illumination remains consistent, even with slight variations in manufacturing

Designed for professional applications, catering to rigorous industry needs

Short description encapsulates key specifications for ease of understanding

Customisable with resistors, ensuring adaptability to various circuit requirements

Related links