Eaton Plate for Use with Push Button
- RS Stock No.:
- 240-672
- Mfr. Part No.:
- 086859 02TQ18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11.90
FREE delivery for orders over RM 500.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR11.90 |
*price indicative
- RS Stock No.:
- 240-672
- Mfr. Part No.:
- 086859 02TQ18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate combines functionality with elegance, making it an ideal choice for modern control systems. Designed with a compact 18 x 18 mm footprint, this white button plate seamlessly integrates into any installation, whether for industrial applications or home automation. Its robust design ensures reliable performance while meeting stringent safety and electromagnetic compatibility standards. The button plate's compatibility with existing Eaton push button systems provides versatility, making upgrades and replacements straightforward. With a commitment to quality, this product is perfect for those seeking dependability and aesthetic appeal in one simple yet effective solution.
Compact size enhances installation flexibility
Elegant design complements a variety of settings
Robust construction ensures long-lasting durability
Easy integration with existing Eaton products
Designed for reliable performance under diverse conditions
Suitable for a wide range of applications, from industrial to residential
Commitment to quality guarantees peace of mind
Elegant design complements a variety of settings
Robust construction ensures long-lasting durability
Easy integration with existing Eaton products
Designed for reliable performance under diverse conditions
Suitable for a wide range of applications, from industrial to residential
Commitment to quality guarantees peace of mind
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 2
- Eaton Button Plate, Inching
- Eaton Button Plate for Use with M22 Series Modular Push Buttons, Up Arrow
- Eaton Legend Plate for Use with RMQ Titan Series, Off - On
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
