Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-806
- Mfr. Part No.:
- 091618 32TQ25
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR184.07
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR184.07 | MYR9.204 |
*price indicative
- RS Stock No.:
- 248-806
- Mfr. Part No.:
- 091618 32TQ25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate combines functionality with sleek design, making it an essential accessory for a wide range of applications. Designed specifically for ease of integration, this button plate is sized at 25 x 25 mm, ensuring compatibility with standard switches. The carefully crafted arrow symbol provides a clear visual indication for users, enhancing the intuitiveness of the interface. Constructed with high-quality materials, it promises durability while maintaining an attractive profile. With certifications in place, rest assured of its reliability in various environments, making it a smart choice for any installation. Whether for industrial use or in commercial settings, this button plate not only meets operational needs but also adds to the aesthetics of your setup.
Durable construction ensures longevity and performance
Sleek design complements modern switchgear aesthetics
Clear arrow symbol enhances user interaction
Compact size allows for versatile mounting options
Compliant with industry standards for safety
Easy to install and integrate into existing setups
Supports efficient operation in varied temperature ranges
Suitable for push button applications, improving usability
Sleek design complements modern switchgear aesthetics
Clear arrow symbol enhances user interaction
Compact size allows for versatile mounting options
Compliant with industry standards for safety
Easy to install and integrate into existing setups
Supports efficient operation in varied temperature ranges
Suitable for push button applications, improving usability
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 2
- EAO Legend Plate for Use with Push Button Labels
- Plate for Use with Push Button
- EAO Marking Plate for Use with Push Button Labels
- RS PRO 175mm LCD Inclinometer
