EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-079
- Mfr. Part No.:
- 704.259.500
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR133.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.08 |
*price indicative
- RS Stock No.:
- 444-079
- Mfr. Part No.:
- 704.259.500
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and versatile device designed to deliver precise control in demanding environments. With its robust construction and sleek design, it effortlessly integrates into various applications requiring reliability and efficiency. Its square front form and elegant black bezel not only enhance its aesthetic appeal but also ensure it stands out in any setup. This actuator offers exemplary performance features, including a maintained switching action and a mechanical lifetime of up to 3 million cycles, making it a dependable choice for continuous use. Enhanced by an IP65 rating on the front side, it can withstand harsh conditions, ensuring optimal functionality in temperature ranges from -40°C to +55°C. With easy installation through flush panel mounting, it transforms complex operations into simple interactions, ideal for both engineers and end-users alike.
Illuminated lens enhances visibility in low-light conditions
Screw terminal connectivity simplifies wiring processes
Robust plastic housing ensures durability and longevity
Complies with stringent REACH and RoHS regulations for safety
Compact dimensions allow for versatile installation options
Maximum three switching elements can be clipped on for expanded functionality
Green lens colour provides clear indication of operation
Screw terminal connectivity simplifies wiring processes
Robust plastic housing ensures durability and longevity
Complies with stringent REACH and RoHS regulations for safety
Compact dimensions allow for versatile installation options
Maximum three switching elements can be clipped on for expanded functionality
Green lens colour provides clear indication of operation
