EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR401.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR401.76

*price indicative

RS Stock No.:
443-807
Mfr. Part No.:
51-362.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

3

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for optimal performance with its compact dimensions of 24 mm x 18 mm and rectangular form. Ideal for various applications, this actuator combines durability with advanced electrical characteristics, making it a suitable choice for both industrial and commercial settings. With a robust panel mounting design and a sleek finish, it not only meets technical requirements but also integrates seamlessly into existing systems. The actuator offers a range of functionalities, ensuring it can handle various tasks with ease and reliability. Its superior mechanical lifetime ensures longevity, while its IP65 rating guarantees protection against dust and water ingress, allowing it to perform consistently in challenging environments.

Raised design enhances aesthetic integration into panels
Gold contact material ensures reliable electrical connection
Self-cleaning switching system reduces maintenance needs
Maintained switching action increases operational flexibility
Plug-in terminal simplifies installation and replacement
Mechanical lifetime of 50,000 cycles for enduring functionality
Versatile switching positions provide adaptability for different applications
Compact size ideal for applications with space constraints
Thermal currents are designed to comply with international standards
Suitable for a broad temperature range ensuring operational reliability

Related links