EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-768
- Mfr. Part No.:
- 45-2631.19N0.000
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR95.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.83 |
*price indicative
- RS Stock No.:
- 443-768
- Mfr. Part No.:
- 45-2631.19N0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines a sleek design with exceptional functionality, making it an ideal choice for a variety of applications. With a front diameter of 40 mm and a mounting cut-out of 22.3 mm, it fits seamlessly into panels while offering a modern aesthetic. The round shape and black plastic construction are not only stylish but also durable, ensuring longevity even in demanding environments. Designed for intuitive use, the illuminated mushroom-head lens adds visibility, enhancing user interaction. Its robust mechanical characteristics provide a reliable switching action, making it perfect for both industrial and commercial uses. With an IP66, IP67, and IP69K rating, this product can withstand harsh conditions, including dust and high-pressure water jets, allowing for versatile applications in various settings.
Actuator features an illuminated lens for enhanced user visibility
Constructed with durable plastic, ensuring resilience against the elements
Designed for panel mounting, providing a sleek and integrated installation
Momentary switching action aids in precise control during operation
Robust construction meets IP66, IP67, and IP69K standards for water and dust protection
Mechanical lifetime rated for 10 million cycles, ensuring long-lasting performance
Operating temperature range ensures reliability across diverse environments
Lightweight design optimises handling and installation efficiency
Constructed with durable plastic, ensuring resilience against the elements
Designed for panel mounting, providing a sleek and integrated installation
Momentary switching action aids in precise control during operation
Robust construction meets IP66, IP67, and IP69K standards for water and dust protection
Mechanical lifetime rated for 10 million cycles, ensuring long-lasting performance
Operating temperature range ensures reliability across diverse environments
Lightweight design optimises handling and installation efficiency
