EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-739
- Mfr. Part No.:
- 14-572.0360
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR172.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR172.98 |
*price indicative
- RS Stock No.:
- 443-739
- Mfr. Part No.:
- 14-572.0360
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a round, non-illuminative control device designed to enhance functionality in electronic circuits. Its robust aluminium bezel not only contributes to a sleek aesthetic but also ensures durability in various environments. With a black plastic lever in a long design, it combines a user-friendly interface with technical precision. This device features a reliable low-level switching action, perfect for applications requiring both momentary and maintained contact. Its IP67 rating signifies superior protection against dust and moisture, allowing for versatile installation options. Operating seamlessly between –25 °C and +55 °C, this actuator excels in challenging conditions, offering peace of mind for critical operations.
Sleek round shape for a modern appearance
Durable aluminium construction enhances longevity
IP67 rating ensures protection against dust and water ingress
Low-level switching action delivers precise control in subtle operations
Black plastic lever provides a distinctive look and feel
Mechanism designed for longevity with a mechanical lifetime of 1 million cycles
Universal terminal configuration simplifies integration into existing systems
Operates effectively across a wide temperature range, making it suitable for diverse environments
Multi-contact arrangement allows for flexible configuration, including normally open and normally closed setups
Lightweight design facilitates easy installation and reduces overall system weight
Durable aluminium construction enhances longevity
IP67 rating ensures protection against dust and water ingress
Low-level switching action delivers precise control in subtle operations
Black plastic lever provides a distinctive look and feel
Mechanism designed for longevity with a mechanical lifetime of 1 million cycles
Universal terminal configuration simplifies integration into existing systems
Operates effectively across a wide temperature range, making it suitable for diverse environments
Multi-contact arrangement allows for flexible configuration, including normally open and normally closed setups
Lightweight design facilitates easy installation and reduces overall system weight
