EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR137.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR137.87

*price indicative

RS Stock No.:
443-699
Mfr. Part No.:
704.403.0I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Standards Met

RoHS Compliant

Number of Positions

3

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated control device designed to enhance operational efficiency in various applications. With its compact 29 mm round form, this product melds functionality with modern aesthetics, featuring a sleek nature anodised aluminium bezel that complements a wide range of environments. Users will appreciate its robust performance, embodying a maintained - rest - maintained switching action that ensures precision in operation. This actuator effortlessly blends into panel mounting configurations, making it a versatile choice for both seasoned professionals and newcomers alike. The device’s impressive adaptability, along with its compliance with critical standards, ensures reliability in demanding settings, making it an indispensable tool for technical applications requiring high durability and performance.

Robust design allows for seamless integration in diverse applications
Manufactured from high-quality materials for long-lasting reliability
IP65 protection rating ensures resistance against dust and water ingress
Functional lever shape provides easy operation and navigation
Mechanical lifetime is designed for extensive use, minimising downtime
Versatile mounting options make installation straightforward and hassle-free
Compliant with REACH and RoHS standards for environmental safety
Allows up to three switching elements to be clipped on for advanced functionality

Related links