EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR340.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR340.78

*price indicative

RS Stock No.:
443-651
Mfr. Part No.:
51-273.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

18

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator represents a perfect fusion of functionality and aesthetics, tailored for modern panel mounting applications. Designed with a sleek round form factor and illuminated lens, it ensures visibility and usability, even in low-light conditions. The front bezel, crafted from durable black plastic, not only enhances its visual appeal but also withstands the rigours of daily use. With its maintained switching action and snap-action switching system, this actuator delivers reliable performance for various operational requirements. Coupled with robust electrical characteristics and compliance with industry standards, it promises longevity and safety in demanding environments. Whether you are upgrading existing systems or designing new installations, this actuator offers an effective solution for enhanced control.

Illuminated design enhances visibility in all lighting conditions
Robust construction ensures longevity and resistance to wear
Maintained switching action provides consistent performance
IP65 rating guarantees protection against dust and water
Standard compliance ensures safety and reliability in operation
Vibration and shock resistance stand up to challenging environments
Compact size allows for easy integration into various applications
Low operating force enables effortless activation
Multiple electrical ratings cater to diverse operational needs

Related links