EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

MYR109.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR109.80

*price indicative

RS Stock No.:
443-607
Mfr. Part No.:
45-2234.21E0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Silver

Mounting Type

Panel Mount

Actuator Diameter

29.5

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Metal

COO (Country of Origin):
CN
The EAO Actuator is designed with precision and durability in mind, ensuring high performance in a variety of applications. Its sleek round profile and silver metallic finish offer a modern aesthetic that seamlessly integrates into any environment. The actuator features an illuminated red lens that not only enhances visibility but also provides tactile feedback during operation. With a robust mechanical lifetime of 500,000 cycles, it is engineered for long-lasting reliability, making it an ideal choice for industrial and commercial settings where consistent operation is crucial. The actuation mechanism is maintained, allowing for easy engagement, while the wide operating temperature range guarantees functionality in diverse conditions. Whether for panel mounting or other installations, this actuator stands out as a dependable solution for today’s demanding applications.

Illuminated lens aids visibility and enhances user interaction
Designed for panel mounting to fit seamlessly into your equipment
Metal construction offers superior durability and resistance to wear
IP66, IP67, and IP69K ratings provide excellent protection against dust and water
Mechanical lifetime of 500,000 cycles ensures long-term reliability
Operating temperature range of –25 °C to +70 °C caters to various environments
Flush lens design adds a sleek look while keeping the surface clean
Low weight of 0.038 kg allows for easy installation without compromising structural integrity

Related links