EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-449
- Mfr. Part No.:
- 14-476.036
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR129.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.65 |
*price indicative
- RS Stock No.:
- 443-449
- Mfr. Part No.:
- 14-476.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution for panel mounting applications, seamlessly combining functionality with durability. Featuring an illuminated round front design, it ensures visibility in various environments. Crafted with precision, it utilises a maintained switching action, making it ideal for applications requiring reliable operation. With its universal terminal accommodating two wires of 0.5 mm, installation constraints are minimised, allowing for flexible setup options. The actuator's sturdy construction adheres to rigorous standards, providing confidence in its long-term performance. With an IP67 rating, this product withstands harsh conditions, making it suitable for outdoor installations and extreme environments. Experience exceptional reliability with this actuator, designed to meet the demands of modern electronic circuits.
Illuminated design enhances visibility in low-light conditions
Panel mounting type assures compatibility with various setups
Universal terminal allows for versatile wiring options
IP67 protection ensures reliability in challenging environments
Adaptable switching system caters to low-power electronic circuits
Long mechanical lifetime promotes minimal maintenance needs
Compact design features a lightweight build for easy installation
Black housing colour provides a sleek and professional appearance
Panel mounting type assures compatibility with various setups
Universal terminal allows for versatile wiring options
IP67 protection ensures reliability in challenging environments
Adaptable switching system caters to low-power electronic circuits
Long mechanical lifetime promotes minimal maintenance needs
Compact design features a lightweight build for easy installation
Black housing colour provides a sleek and professional appearance
