EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR124.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR124.29

*price indicative

RS Stock No.:
443-358
Mfr. Part No.:
51-256.0255
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

24.5

Standards Met

2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a high-quality component designed for panel mounting, offering an elegant round form with a diameter of 24.5 mm. With its non-illuminated green lens made from durable plastic, this actuator seamlessly blends functionality with aesthetic appeal. Ideal for various applications, it features a maintained switching action powered by a reliable snap-action mechanism. The twist-to-unlock release type enhances user convenience, making it perfect for steady operation across a long mechanical lifetime of up to 100,000 cycles. Its robust construction is complemented by IP65 front protection, ensuring excellent performance even in challenging environments. This actuator is certified for conformance with numerous international standards, giving you peace of mind regarding its reliability and safety.

Maintained switching action for consistent performance
Twist-to-unlock design offers user-friendly operation
IP65 rated front protection provides resistance against dust and water
High mechanical lifetime guarantees durability in demanding applications
Green lens colour allows for easy recognition and operation
Robust soldering terminal setup facilitates easy installation
Snap-action switching system ensures quick and reliable response times
Conforms to international safety and environmental standards

Related links