EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR109.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR109.80

*price indicative

RS Stock No.:
443-305
Mfr. Part No.:
45-2134.2110.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Material

Metal

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

29.5

Actuator Colour

Silver

COO (Country of Origin):
CN
The EAO Actuator offers a reliable solution for users seeking a robust and aesthetically pleasing control mechanism. Featuring a round design with a front diameter of 29.5 mm, its elegant silver bezel complements any application where both functionality and style are paramount. Built to withstand rigorous environments, it is rated IP66, IP67, and IP69K, ensuring exceptional durability against dust and water ingress. The actuator's maintained switching action and slow-make switching element ensure precise control, making it suitable for a variety of applications. With a mechanical lifetime of ten million cycles, users can depend on this actuator for long-term performance without compromise.

Providing a sleek round design that fits seamlessly into modern control panels
Ensuring high durability with metal construction designed for harsh conditions
Featuring non-illuminated lens optics that maintain a tidy appearance
Housing a vent that allows for operational resilience in extreme temperatures
Complying with REACH and RoHS directives for eco-conscious manufacturing
Easily mounted through a practical panel mounting cut-out

Related links