EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-237
- Mfr. Part No.:
- 71-656.0
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR83.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.55 |
*price indicative
- RS Stock No.:
- 443-237
- Mfr. Part No.:
- 71-656.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration and reliable operation in a variety of applications. With a panel mounting type, it offers ease of installation while ensuring durability and performance. The actuator features a robust plastic lever, available in a concise short shape, making it ideal for compact environments. Operating across a wide temperature range, it caters to diverse conditions, and its self-cleaning mechanism guarantees optimal functionality over an extended lifecycle. Whether in industrial or commercial settings, this actuator upholds high standards of quality and compliance, making it an excellent choice for your operational needs.
Panel mounting type offers straightforward installation
Lever material is engineered for durability in various settings
Wide operating temperature range ensures versatility in application
Self-cleaning mechanism enhances reliability over time
Momentary, rest, and maintained switching actions cater to different operational requirements
IP65 protection rating guarantees resilience against dust and moisture
High mechanical lifetime significantly reduces maintenance needs
Low weight allows for easy handling and installation
Lever material is engineered for durability in various settings
Wide operating temperature range ensures versatility in application
Self-cleaning mechanism enhances reliability over time
Momentary, rest, and maintained switching actions cater to different operational requirements
IP65 protection rating guarantees resilience against dust and moisture
High mechanical lifetime significantly reduces maintenance needs
Low weight allows for easy handling and installation
