EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-231
- Mfr. Part No.:
- 71-641.0
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR74.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.56 |
*price indicative
- RS Stock No.:
- 443-231
- Mfr. Part No.:
- 71-641.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a sophisticated solution for users seeking a combination of performance and reliability in panel mounting applications. Expertly designed, this actuator offers a momentary-rest switching action with self-cleaning properties, making it ideal for various operational environments. Crafted from durable plastic, its compact design houses robust internal components able to withstand significant mechanical stresses, ensuring longevity and sustained performance. With an IP65 rating on the front side, this product is engineered for resilience against dust and water ingress, making it suitable for industrial uses. Its ability to operate efficiently across a wide temperature range, from -25 °C to +55 °C, underlines its versatility and reliability in challenging conditions.
Self-cleaning, double-break snap action switching system for enhanced functionality
Compact design with a weight of just 0.003 kg for easy integration into various installations
Mechanical lifetime rated for 100,000 cycles to ensure long-term dependability
Designed for panel mounting with specified torque requirements for secure installation
Shock resistance rating of up to 500 m/s² allows for robust performance in high-impact settings
Damp heat climate resistance demonstrates suitability for humid environments
Wiring diagrams and dimension drawings available for straightforward installation
Compact design with a weight of just 0.003 kg for easy integration into various installations
Mechanical lifetime rated for 100,000 cycles to ensure long-term dependability
Designed for panel mounting with specified torque requirements for secure installation
Shock resistance rating of up to 500 m/s² allows for robust performance in high-impact settings
Damp heat climate resistance demonstrates suitability for humid environments
Wiring diagrams and dimension drawings available for straightforward installation
