EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-222
- Mfr. Part No.:
- 71-634.0/D
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR207.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.25 |
*price indicative
- RS Stock No.:
- 443-222
- Mfr. Part No.:
- 71-634.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a robust and versatile solution for panel mounting applications, seamlessly integrating into various environments. With a maintained switching action, it ensures reliable performance across three switching positions, providing flexibility in operation. This actuator features a self-cleaning, double-break snap-action switching system, incorporating one normally closed and one normally open contact per element. Its mechanical endurance is impressive, boasting a lifetime of up to 50,000 cycles for dependable long-term use. Designed with user safety and operational efficiency in mind, this actuator is IP65 rated on the front side, making it resistant to dust and water ingress. The device performs exceptionally well across a wide temperature range, catering to diverse environmental conditions. The lightweight design ensures ease of installation without compromising on durability.
Maintained switching action ensures reliability during operation
Self-cleaning mechanism enhances the longevity of the switch
Three distinct switching positions add versatility to applications
Lightweight design simplifies installation processes
Durable construction withstands environmental challenges effectively
Large temperature range supports functionality in various climates
IP65 rating provides protection against dust and water
Impressive mechanical lifetime guarantees longevity of use
Self-cleaning mechanism enhances the longevity of the switch
Three distinct switching positions add versatility to applications
Lightweight design simplifies installation processes
Durable construction withstands environmental challenges effectively
Large temperature range supports functionality in various climates
IP65 rating provides protection against dust and water
Impressive mechanical lifetime guarantees longevity of use
